.jpg)
TO-5034LCS | |
---|---|
DigiKey Part Number | 2343-TO-5034LCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5034LCS |
Description | TOR O=.204, W=.023 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TO-5034LCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.023" (0.58mm) | |
Diameter - Outside | 0.200" (5.08mm) | |
Mandrel Diameter | 0.130" (3.30mm) | |
Leg Length | 0.750" (19.05mm) | |
Deflection Angle | 77° | |
Wind Direction | Left | |
Number of Coils | 3.25 | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.57000 | $8.57 |
50 | $6.36000 | $318.00 |
150 | $6.05000 | $907.50 |
300 | $5.75000 | $1,725.00 |
500 | $5.06000 | $2,530.00 |