
S-900CS | |
---|---|
DigiKey Part Number | 2343-S-900CS-ND |
Manufacturer | |
Manufacturer Product Number | S-900CS |
Description | COMPRESSION STEEL 0.172" 0.590" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S-900CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.008" (0.20mm) | |
Diameter - Outside | 0.172" (4.37mm) | |
Diameter - Inside | 0.156" (3.96mm) | |
Free Length | 0.590" (14.99mm) | |
Rate | 0.13 lbs/in | |
End Style | Closed | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.29000 | $4.29 |
50 | $1.72000 | $86.00 |
150 | $1.63000 | $244.50 |
300 | $1.55000 | $465.00 |
500 | $1.37000 | $685.00 |