
S-1592CS | |
---|---|
DigiKey Part Number | 2343-S-1592CS-ND |
Manufacturer | |
Manufacturer Product Number | S-1592CS |
Description | COMPRESSION STEEL 0.687" 2.500" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S-1592CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.057" (1.45mm) | |
Diameter - Outside | 0.687" (17.45mm) | |
Diameter - Inside | 0.573" (14.55mm) | |
Free Length | 2.500" (63.50mm) | |
Rate | 4.9 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.68000 | $11.68 |
50 | $5.58000 | $279.00 |
150 | $5.31000 | $796.50 |
300 | $5.04000 | $1,512.00 |
500 | $4.43000 | $2,215.00 |