
S-1274CS | |
---|---|
DigiKey Part Number | 2343-S-1274CS-ND |
Manufacturer | |
Manufacturer Product Number | S-1274CS |
Description | COMPRESSION STEEL 0.437" 1.690" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | S-1274CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.031" (0.79mm) | |
Diameter - Outside | 0.437" (11.10mm) | |
Diameter - Inside | 0.375" (9.53mm) | |
Free Length | 1.690" (42.93mm) | |
Rate | 2.4 lbs/in | |
End Style | Closed | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.77000 | $7.77 |
50 | $3.40000 | $170.00 |
150 | $3.23000 | $484.50 |
300 | $3.07000 | $921.00 |
500 | $2.70000 | $1,350.00 |