
K-75CS | |
|---|---|
DigiKey Part Number | 2343-K-75CS-ND |
Manufacturer | |
Manufacturer Product Number | K-75CS |
Description | COMP MUSIC WIRE 0.172" 0.560" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | K-75CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.026" (0.66mm) | |
Diameter - Outside | 0.172" (4.37mm) | |
Diameter - Inside | 0.120" (3.05mm) | |
Free Length | 0.560" (14.22mm) | |
Rate | 22.0 lbs/in | |
End Style | Closed | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 50 | $1.61000 | $80.50 |
| 150 | $1.53000 | $229.50 |
| 300 | $1.45000 | $435.00 |
| 500 | $1.28000 | $640.00 |

