
B5-12CS | |
|---|---|
DigiKey Part Number | 2343-B5-12CS-ND |
Manufacturer | |
Manufacturer Product Number | B5-12CS |
Description | COMP SPRING STEEL 0.296" 0.810" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B5-12CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.046" (1.17mm) | |
Diameter - Outside | 0.296" (7.52mm) | |
Diameter - Inside | 0.204" (5.18mm) | |
Free Length | 0.810" (20.57mm) | |
Rate | 57.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.08000 | $5.08 |
| 50 | $2.04000 | $102.00 |
| 150 | $1.94000 | $291.00 |
| 300 | $1.84000 | $552.00 |
| 500 | $1.62000 | $810.00 |

