
B3-35CS | |
---|---|
DigiKey Part Number | 2343-B3-35CS-ND |
Manufacturer | |
Manufacturer Product Number | B3-35CS |
Description | COMP MUSIC WIRE 0.360" 0.750" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B3-35CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.035" (0.89mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Inside | 0.290" (7.37mm) | |
Free Length | 0.750" (19.05mm) | |
Rate | 14.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
50 | $1.64000 | $82.00 |
150 | $1.56000 | $234.00 |
300 | $1.48000 | $444.00 |
500 | $1.30000 | $650.00 |