
B11-69CS | |
---|---|
DigiKey Part Number | 2343-B11-69CS-ND |
Manufacturer | |
Manufacturer Product Number | B11-69CS |
Description | COMP SPRING STEEL 0.859" 1.250" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B11-69CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.053" (1.35mm) | |
Diameter - Outside | 0.859" (21.82mm) | |
Diameter - Inside | 0.753" (19.13mm) | |
Free Length | 1.250" (31.75mm) | |
Rate | 8.7 lbs/in | |
End Style | Closed & Ground | |
Finish | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.45000 | $9.45 |
50 | $4.13000 | $206.50 |
150 | $3.93000 | $589.50 |
300 | $3.73000 | $1,119.00 |
500 | $3.28000 | $1,640.00 |