
B-92CS | |
|---|---|
DigiKey Part Number | 2343-B-92CS-ND |
Manufacturer | |
Manufacturer Product Number | B-92CS |
Description | COMP MUSIC WIRE 0.328" 2.690" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | B-92CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.026" (0.66mm) | |
Diameter - Outside | 0.328" (8.33mm) | |
Diameter - Inside | 0.276" (7.01mm) | |
Free Length | 2.690" (68.33mm) | |
Rate | 1.1 lbs/in | |
End Style | Closed | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |
| 50 | $2.10000 | $105.00 |
| 150 | $2.00000 | $300.00 |
| 300 | $1.90000 | $570.00 |
| 500 | $1.67000 | $835.00 |

