.jpg)
81117SCS | |
---|---|
DigiKey Part Number | 2343-81117SCS-ND |
Manufacturer | |
Manufacturer Product Number | 81117SCS |
Description | EXT O=1.250,L= 7.50,W= .115 |
Customer Reference | |
EDA/CAD Models | 81117SCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.115" (2.92mm) | |
Material | Stainless Steel | |
Diameter - Outside | 1.250" (31.75mm) | |
Rate | 3.2 lbs/in | |
Load | 31.0 lbs | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.30000 | $73.30 |
15 | $57.51000 | $862.65 |
30 | $50.94000 | $1,528.20 |
50 | $20.49000 | $1,024.50 |
100 | $11.58000 | $1,158.00 |