
80437CS | |
---|---|
DigiKey Part Number | 2343-80437CS-ND |
Manufacturer | |
Manufacturer Product Number | 80437CS |
Description | EXT O= .359,L= 1.00,W= .026 |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 80437CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire Diameter | 0.026" (0.66mm) | |
Material | Music Wire | |
Diameter - Outside | 0.360" (9.14mm) | |
Rate | 1.4 lbs/in | |
Load | 2.5 lbs | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.36000 | $11.36 |
15 | $8.24000 | $123.60 |
30 | $7.30000 | $219.00 |
50 | $2.94000 | $147.00 |
100 | $1.66000 | $166.00 |