
72505CS | |
---|---|
DigiKey Part Number | 2343-72505CS-ND |
Manufacturer | |
Manufacturer Product Number | 72505CS |
Description | COMP MUSIC WIRE 1.100" 1.000" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 72505CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.082" (2.08mm) | |
Diameter - Outside | 1.100" (27.94mm) | |
Diameter - Inside | 0.936" (23.77mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 36.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.89000 | $14.89 |
15 | $10.81000 | $162.15 |
30 | $9.58000 | $287.40 |
50 | $3.85000 | $192.50 |
100 | $2.18000 | $218.00 |