
71404SCS | |
---|---|
DigiKey Part Number | 2343-71404SCS-ND |
Manufacturer | |
Manufacturer Product Number | 71404SCS |
Description | COMPRESSION STEEL 0.420" 1.750" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 71404SCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Stainless Steel | |
Wire Diameter | 0.055" (1.40mm) | |
Diameter - Outside | 0.420" (10.67mm) | |
Diameter - Inside | 0.310" (7.87mm) | |
Free Length | 1.750" (44.45mm) | |
Rate | 21.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
15 | $8.17000 | $122.55 |
30 | $7.24000 | $217.20 |
50 | $2.91000 | $145.50 |
100 | $1.65000 | $165.00 |