
71249CS | |
|---|---|
DigiKey Part Number | 2343-71249CS-ND |
Manufacturer | |
Manufacturer Product Number | 71249CS |
Description | COMP MUSIC WIRE 0.360" 1.000" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 71249CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.055" (1.40mm) | |
Diameter - Outside | 0.360" (9.14mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Free Length | 1.000" (25.40mm) | |
Rate | 65.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.09000 | $10.09 |
| 15 | $7.32000 | $109.80 |
| 30 | $6.49000 | $194.70 |
| 50 | $2.61000 | $130.50 |
| 100 | $1.47000 | $147.00 |

