
70807CS | |
---|---|
DigiKey Part Number | 2343-70807CS-ND |
Manufacturer | |
Manufacturer Product Number | 70807CS |
Description | COMP MUSIC WIRE 0.300" 0.690" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 70807CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.026" (0.66mm) | |
Diameter - Outside | 0.300" (7.62mm) | |
Diameter - Inside | 0.248" (6.30mm) | |
Free Length | 0.690" (17.53mm) | |
Rate | 7.9 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.75000 | $9.75 |
15 | $6.48000 | $97.20 |
30 | $5.74000 | $172.20 |
50 | $2.31000 | $115.50 |
100 | $1.31000 | $131.00 |