
70661CS | |
---|---|
DigiKey Part Number | 2343-70661CS-ND |
Manufacturer | |
Manufacturer Product Number | 70661CS |
Description | COMP MUSIC WIRE 0.240" 0.380" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 70661CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.032" (0.81mm) | |
Diameter - Outside | 0.240" (6.10mm) | |
Diameter - Inside | 0.176" (4.47mm) | |
Free Length | 0.380" (9.65mm) | |
Rate | 52.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
15 | $6.22000 | $93.30 |
30 | $5.51000 | $165.30 |
50 | $2.22000 | $111.00 |
100 | $1.25000 | $125.00 |