
70208CS | |
---|---|
DigiKey Part Number | 2343-70208CS-ND |
Manufacturer | |
Manufacturer Product Number | 70208CS |
Description | COMP MUSIC WIRE 0.148" 0.380" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 70208CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Music Wire | |
Wire Diameter | 0.021" (0.53mm) | |
Diameter - Outside | 0.148" (3.76mm) | |
Diameter - Inside | 0.106" (2.69mm) | |
Free Length | 0.380" (9.65mm) | |
Rate | 21.0 lbs/in | |
End Style | Closed & Ground | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
15 | $7.24000 | $108.60 |
30 | $6.41000 | $192.30 |
50 | $2.58000 | $129.00 |
100 | $1.46000 | $146.00 |