
11416CS | |
---|---|
DigiKey Part Number | 2343-11416CS-ND |
Manufacturer | |
Manufacturer Product Number | 11416CS |
Description | COMP HARD DRAWN 0.687" 3.380" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 11416CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Hard Drawn | |
Wire Diameter | 0.041" (1.04mm) | |
Diameter - Outside | 0.687" (17.45mm) | |
Diameter - Inside | 0.605" (15.37mm) | |
Free Length | 3.380" (85.85mm) | |
Rate | 1.7 lbs/in | |
End Style | Closed | |
Finish | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.91000 | $8.91 |
50 | $3.89000 | $194.50 |
150 | $3.70000 | $555.00 |
300 | $3.52000 | $1,056.00 |
500 | $3.09000 | $1,545.00 |