
10952CS | |
---|---|
DigiKey Part Number | 2343-10952CS-ND |
Manufacturer | |
Manufacturer Product Number | 10952CS |
Description | COMP SPRING STEEL 0.266" 1.410" |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 10952CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Compression | |
Material | Spring Steel | |
Wire Diameter | 0.041" (1.04mm) | |
Diameter - Outside | 0.266" (6.76mm) | |
Diameter - Inside | 0.184" (4.67mm) | |
Free Length | 1.410" (35.81mm) | |
Rate | 28.0 lbs/in | |
End Style | Closed | |
Finish | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.97000 | $4.97 |
50 | $1.99000 | $99.50 |
150 | $1.89000 | $283.50 |
300 | $1.79000 | $537.00 |
500 | $1.58000 | $790.00 |