
CTMC1812SF-102J | |
---|---|
DigiKey Part Number | 4161-CTMC1812SF-102J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTMC1812SF-102J |
Description | SMD FERRITE CORE WW INDUCTOR |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 30 mA 40Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 2.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
500 | $0.73120 | $365.60 |
1,000 | $0.56250 | $562.50 |