
CTLQ1210CF-2R2M | |
|---|---|
DigiKey Part Number | 4161-CTLQ1210CF-2R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTLQ1210CF-2R2M |
Description | 2.2UH 600MA SMD WW INDUCTOR |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 600 mA 180mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 500 | $0.39810 | $199.05 |
| 1,000 | $0.30620 | $306.20 |

