
CTDO5022PF-683 | |
|---|---|
DigiKey Part Number | 4161-CTDO5022PF-683-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTDO5022PF-683 |
Description | 68UH SMD POWER INDUCTOR |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 2.3 A 130mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.718" L x 0.600" W (18.24mm x 15.24mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 500 | $1.96626 | $983.13 |
| 1,000 | $1.51250 | $1,512.50 |

