
CTDO3316PF-272HC | |
---|---|
DigiKey Part Number | 4161-CTDO3316PF-272HC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTDO3316PF-272HC |
Description | 2.7UH SMD HI-CUR POWER INDUCTOR |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Wirewound Inductor 6.6 A 12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.390" W (13.21mm x 9.91mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
500 | $1.67370 | $836.85 |
1,000 | $1.28750 | $1,287.50 |