
CTCDRH73F-100M | |
|---|---|
DigiKey Part Number | 4161-CTCDRH73F-100M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTCDRH73F-100M |
Description | SMD SHIELDED POWER INDUCTOR |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.7 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 80°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 500 | $1.13914 | $569.57 |
| 1,000 | $0.87625 | $876.25 |

