
CT636CYF-3R3M | |
|---|---|
DigiKey Part Number | 4161-CT636CYF-3R3M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT636CYF-3R3M |
Description | SMD SHIELDED POWER INDUCTOR |
Customer Reference | |
Detailed Description | 3.3 µH Inductor 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | ||
Tolerance | ±20% | |
DC Resistance (DCR) | 35mOhm | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 500 | $1.50150 | $750.75 |
| 1,000 | $1.15500 | $1,155.00 |

