
CT0402CSF-2N4K | |
|---|---|
DigiKey Part Number | 4161-CT0402CSF-2N4K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT0402CSF-2N4K |
Description | SMD CER CORE WIRE-WOUND INDUCTOR |
Customer Reference | |
Detailed Description | 2.4 nH Multilayer Inductor 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multilayer | |
Inductance | ||
Tolerance | ±10% | |
DC Resistance (DCR) | 70mOhm | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 500 | $0.30380 | $151.90 |
| 1,000 | $0.23370 | $233.70 |

