
CDMSJ2207.3-650 SL | |
---|---|
DigiKey Part Number | 1514-CDMSJ2207.3-650SL-ND |
Manufacturer | |
Manufacturer Product Number | CDMSJ2207.3-650 SL |
Description | SUPER JUNCTION MOSFETS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.3A (Tc) 32W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | 30V | |
Input Capacitance (Ciss) (Max) @ Vds | 554 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
50 | $1.72480 | $86.24 |
100 | $1.51900 | $151.90 |
500 | $1.23208 | $616.04 |
1,000 | $1.14098 | $1,140.98 |
2,000 | $1.13900 | $2,278.00 |
5,000 | $1.06250 | $5,312.50 |