
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video | |
Function | Amplifier, Single | |
Embedded | No | |
Utilized IC / Part | UPC3221 | |
Primary Attributes | Automatic Gain Control (AGC) | |
Secondary Attributes | 4.5V ~ 5.5V Supply | |
Contents | Board(s) | |
Note | - |