
PIB01CB2350MA | |
|---|---|
DigiKey Part Number | PIB01CB2350MA-ND |
Manufacturer | |
Manufacturer Product Number | PIB01CB2350MA |
Description | 115-230V CURRENT LEVEL RELAY |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 115 ~ 230VAC |
Datasheet | Datasheet |
EDA/CAD Models | PIB01CB2350MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 1 ~ 50mA AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 115 ~ 230VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |




