


PD30ETT15PASA | |
|---|---|
DigiKey Part Number | PD30ETT15PASA-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETT15PASA |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETT15PASA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP68, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $113.71600 | $568.58 |

