
PA18CLD04TOM6SA | |
---|---|
DigiKey Part Number | PA18CLD04TOM6SA-ND |
Manufacturer | |
Manufacturer Product Number | PA18CLD04TOM6SA |
Description | SENSOR REFLECTIVE 400MM SCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) SCR |
Datasheet | Datasheet |
EDA/CAD Models | PA18CLD04TOM6SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 20ms, 30ms | |
Output Configuration | SCR | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | 15.0" (381.00mm) | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $162.45000 | $812.25 |