
ILMP5 | |
---|---|
DigiKey Part Number | ILMP5-ND |
Manufacturer | |
Manufacturer Product Number | ILMP5 |
Description | SEN LVL MAG METALLIC CASE |
Customer Reference | |
Detailed Description | Magnetic Switch NO/NC Wire Leads Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Output Type | NO/NC | |
Actuator Material | - | |
Termination Style | Wire Leads | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder |