ICB18S30F12NCM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICB18S30F12POM1

DigiKey Part Number
1864-2001-ND
Manufacturer
Manufacturer Product Number
ICB18S30F12POM1
Description
SENSOR PROX INDUCTIVE 12MM CYL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ICB18S30F12POM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.472" (12mm)
Output Type
PNP-NO, 4-Wire
Response Frequency
1.5kHz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 36V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
In-Stock: 14
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$95.95000$95.95
5$91.15200$455.76
10$88.27400$882.74
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.

Other Suppliers on DigiKey

25In Stock
Ships from WEC