
ICB12S30N04NCM1 | |
---|---|
DigiKey Part Number | ICB12S30N04NCM1-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30N04NCM1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30N04NCM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NC, 4-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $51.56600 | $515.66 |