
GMB632PD13 | |
---|---|
DigiKey Part Number | 1864-GMB632PD13-ND |
Manufacturer | |
Manufacturer Product Number | GMB632PD13 |
Description | MCB UL489 D 2P 13A LUG T BOX OF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 13A 240 V AC 125 V DC Lever DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 |

Quantity | Unit Price | Ext Price |
---|---|---|
12 | $67.68750 | $812.25 |