EM530DINAV53XO1X | |
---|---|
DigiKey Part Number | 1864-EM530DINAV53XO1X-ND |
Manufacturer | |
Manufacturer Product Number | EM530DINAV53XO1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Blue Backlight Display DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | EM530DINAV53XO1X Models |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $244.15000 | $244.15 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 5A, 208 ~ 415VAC, 45 ~ 65Hz | |
Display Type | LCD - Black Characters, Blue Backlight | |
Number of Characters Per Row | 8 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 120 ~ 415VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - | |
Base Product Number |