
CF30A002120 | |
---|---|
DigiKey Part Number | CF30A002120-ND |
Manufacturer | |
Manufacturer Product Number | CF30A002120 |
Description | RELAY GEN PURPOSE DPDT 30A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 8310VA, 900W | |
Coil Current | 126.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 65°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CE, cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 950 Ohms | |
Base Product Number |