
VP180-B1ZKZ-BG100 | |
---|---|
DigiKey Part Number | 432-VP180-B1ZKZ-BG100-ND |
Manufacturer | |
Manufacturer Product Number | VP180-B1ZKZ-BG100 |
Description | PLUG ILLUMINATED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear 24V Quick Connect - 0.250" (6.3mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.45" x 0.83" (36.83mm x 21.08mm) | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $11.39875 | $182.38 |