
C51-B0-24-610-11B-DJ | |
---|---|
DigiKey Part Number | 432-C51-B0-24-610-11B-DJ-ND |
Manufacturer | |
Manufacturer Product Number | C51-B0-24-610-11B-DJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 150 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C51-B0-24-610-11B-DJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, TUV, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $85.76333 | $257.29 |