
QAS13855CQ1 | |
---|---|
DigiKey Part Number | 3692-QAS13855CQ1-ND |
Manufacturer | |
Manufacturer Product Number | QAS13855CQ1 |
Description | AS138-55C CAP BLACK LDPE COND, 2 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Caplugs | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Low-Density Polyethylene (LDPE) | |
Features | - | |
Color | Black | |
Grade | - |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $1.36090 | $272.18 |