CT3331-60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 5
Unit Price: $91.00000
Datasheet
CT3331-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3331-60

DigiKey Part Number
CT3331-60-ND
Manufacturer
Manufacturer Product Number
CT3331-60
Description
COAX CBL N-TYPE TO N-TYPE 23.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 23.62" (600.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
23.62" (600.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
White
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes