
TCMIC106AT | |
|---|---|
DigiKey Part Number | 2571-TCMIC106ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCMIC106AT |
Description | CAP TANT 10UF 20% 1206 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.10500 | $210.00 |
| 4,000 | $0.10000 | $400.00 |
| 6,000 | $0.09650 | $579.00 |
| 10,000 | $0.09400 | $940.00 |
| 14,000 | $0.09200 | $1,288.00 |
| 20,000 | $0.09100 | $1,820.00 |
| 24,000 | $0.08750 | $2,100.00 |
| 48,000 | $0.08700 | $4,176.00 |

