
RM25J1R2CT | |
---|---|
DigiKey Part Number | 2571-RM25J1R2CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RM25J1R2CT |
Description | RES SMD 1.2 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RM25J1R2CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03250 | $130.00 |
8,000 | $0.03200 | $256.00 |
12,000 | $0.02850 | $342.00 |
20,000 | $0.02800 | $560.00 |
28,000 | $0.02700 | $756.00 |
40,000 | $0.02600 | $1,040.00 |
100,000 | $0.02500 | $2,500.00 |
200,000 | $0.02450 | $4,900.00 |
400,000 | $0.02400 | $9,600.00 |