
PTMOJ476BT070 | |
---|---|
DigiKey Part Number | 4713-PTMOJ476BT070TR-ND - Tape & Reel (TR) 4713-PTMOJ476BT070CT-ND - Cut Tape (CT) 4713-PTMOJ476BT070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ476BT070 |
Description | PTANT 20% 6.3V 47UF B LSR 70 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.68200 | $6.82 |
50 | $0.51360 | $25.68 |
100 | $0.46110 | $46.11 |
500 | $0.37180 | $185.90 |
1,000 | $0.34389 | $343.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.35386 | $707.72 |
4,000 | $0.33246 | $1,329.84 |
6,000 | $0.32125 | $1,927.50 |
10,000 | $0.30835 | $3,083.50 |
14,000 | $0.30053 | $4,207.42 |
20,000 | $0.29279 | $5,855.80 |