
GMC31X7R333J50NT | |
---|---|
DigiKey Part Number | 2571-GMC31X7R333J50NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31X7R333J50NT |
Description | CAP CER 0.033UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC31X7R333J50NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02670 | $106.80 |
8,000 | $0.02450 | $196.00 |
12,000 | $0.02350 | $282.00 |
20,000 | $0.02250 | $450.00 |
28,000 | $0.02200 | $616.00 |
40,000 | $0.02000 | $800.00 |
100,000 | $0.01900 | $1,900.00 |
200,000 | $0.01800 | $3,600.00 |
300,000 | $0.01600 | $4,800.00 |