
GMC31CG750J200NT | |
---|---|
DigiKey Part Number | 2571-GMC31CG750J200NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC31CG750J200NT |
Description | CAP CER 75PF 200V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 75 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC31CG750J200NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Thickness (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.30000 | $1,200.00 |
32,000 | $0.28000 | $8,960.00 |