
GMC21X7R475K16NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R475K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R475K16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R475K16NT |
Description | CAP0805 X7R 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10000 | $1.00 |
50 | $0.07040 | $3.52 |
100 | $0.06120 | $6.12 |
500 | $0.04550 | $22.75 |
1,000 | $0.04061 | $40.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.04035 | $80.70 |
4,000 | $0.03709 | $148.36 |
6,000 | $0.03539 | $212.34 |
10,000 | $0.03344 | $334.40 |
14,000 | $0.03227 | $451.78 |
20,000 | $0.03111 | $622.20 |
50,000 | $0.02849 | $1,424.50 |
100,000 | $0.02680 | $2,680.00 |
200,000 | $0.02533 | $5,066.00 |