
GMC21X7R104K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104K50NT |
Description | CAP0805 X7R .1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03500 | $0.35 |
| 50 | $0.02340 | $1.17 |
| 100 | $0.02000 | $2.00 |
| 500 | $0.01434 | $7.17 |
| 1,000 | $0.01260 | $12.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01000 | $40.00 |
| 8,000 | $0.00904 | $72.32 |
| 12,000 | $0.00856 | $102.72 |
| 20,000 | $0.00802 | $160.40 |
| 28,000 | $0.00771 | $215.88 |
| 40,000 | $0.00741 | $296.40 |
| 48,000 | $0.00727 | $348.96 |
| 96,000 | $0.00679 | $651.84 |
| 100,000 | $0.00677 | $677.00 |

