
GMC21CG5R6C100NT | |
---|---|
DigiKey Part Number | 2571-GMC21CG5R6C100NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC21CG5R6C100NT |
Description | CAP CER 5.6PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC21CG5R6C100NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04000 | $160.00 |
8,000 | $0.03900 | $312.00 |
12,000 | $0.03800 | $456.00 |
28,000 | $0.03700 | $1,036.00 |
100,000 | $0.02900 | $2,900.00 |
200,000 | $0.02800 | $5,600.00 |