
GMC21CG332F25NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG332F25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG332F25NTCT-ND - Cut Tape (CT) 4713-GMC21CG332F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG332F25NT |
Description | CAP0805 COG 3300PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.53900 | $5.39 |
50 | $0.42660 | $21.33 |
100 | $0.38920 | $38.92 |
500 | $0.32090 | $160.45 |
1,000 | $0.29786 | $297.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.26740 | $802.20 |
6,000 | $0.25137 | $1,508.22 |
9,000 | $0.24296 | $2,186.64 |
15,000 | $0.23328 | $3,499.20 |
21,000 | $0.22742 | $4,775.82 |
30,000 | $0.22161 | $6,648.30 |